Image is representational - see mfr. specs

70ADJ-3-ML1

Bourns

Conn Modular Contact M 3 POS 4mm Solder ST SMD 3 Terminal 1 Port Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Contact M 3 POS 4mm Solder ST SMD 3 Terminal 1 Port Tube
Search Keywords: 70ADJ3ML1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70ADJ-3-ML1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 40
Stock lot only:
20
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0241
40
$0.9310
280
$0.8330
520
$0.8020
1,000
$0.8000
2,520
$0.7760
5,000
$0.7660
7,520
$0.7570
10,000 +
$0.7550
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!