- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADJ-2-ML1G
Description
+
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R
Search Keywords: 70ADJ2ML1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADJ-2-ML1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
1,000
can ship 7/23/26
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.828
1,000
$0.761
2,500
$0.732
5,000
$0.711
7,500
$0.703
10,000
$0.687
15,000 +
$0.670
Click for Quote
Log in
to unlock special pricing