- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADJ-2-ML1
Description
+
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Tube
Search Keywords: 70ADJ2ML1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADJ-2-ML1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
60
$0.996
300
$0.901
540
$0.870
1,020
$0.797
2,520
$0.763
5,040
$0.761
7,500
$0.759
10,020 +
$0.757
Click for Quote
Log in
to unlock special pricing