- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADH-5-FL0
Bourns
70ADH-5-FL0
Conn Modular Contact F 5 POS 4mm Solder ST Thru-Hole 5 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADH-5-FL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C