- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADH-4-ML0
Description
+
Conn Modular Contact M 4 POS 4mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Search Keywords: 70ADH4ML0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADH-4-ML0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
30
$1.62
120
$1.31
270
$1.30
510
$1.22
1,020
$1.18
2,520
$1.14
5,010
$1.11
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT