Image is representational - see mfr. specs

70ADH-4-FL0

Bourns

Conn Modular Contact F 4 POS 4mm Solder ST Thru-Hole 4 Terminal 1 Port Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Contact F 4 POS 4mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Search Keywords: 70ADH4FL0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70ADH-4-FL0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    F
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.373
120
$1.200
270
$1.130
510
$1.053
1,020
$1.026
2,520
$0.987
5,010
$0.963
7,500 +
$0.940
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!