- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADH-3-FL0
Description
+
Conn Modular Contact F 3 POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
Search Keywords: 70ADH3FL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADH-3-FL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$1.308
280
$1.062
520
$0.986
1,000
$0.983
2,520
$0.919
5,000
$0.895
7,520
$0.872
10,000 +
$0.870
Click for Quote
Log in
to unlock special pricing