- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ABJ-4-M0E
Description
+
Battery Contact - Copper Alloy - 1.27mm - Solder - 60 V - 4 Terminal - 1 Port.
Search Keywords: 70ABJ4M0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ABJ-4-M0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Modular Contact
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.16
500
$1.14
1,000
$1.13
3,000
$1.10
5,000
$1.08
8,000
$1.07
10,000
$1.05
15,000 +
$1.04
Click for Quote
Log in
to unlock special pricing