- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ABJ-4-F0E
Description
+
Conn Modular Contact F 2 POS 1.27mm Solder ST SMD 2 Terminal 1 Port T/R
Search Keywords: 70ABJ4F0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ABJ-4-F0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.103
500
$1.062
1,000
$1.047
2,500
$1.026
5,000
$1.014
7,500
$1.002
10,000
$0.999
15,000 +
$0.997
Click for Quote
Log in
to unlock special pricing