Image is representational - see mfr. specs

70AAJ-6-F1

Bourns

Conn Modular Contact F 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Contact F 6 POS 2.54mm Solder ST SMD 6 Terminal 1 Port Tube
Search Keywords: 70AAJ6F1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70AAJ-6-F1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60 V
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.23
100
$1.14
260
$1.10
500
$1.06
1,000
$1.05
2,500
$1.03
5,000
$1.01
7,500 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!