- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70AAJ-5-M0G
Description
+
Battery Contact - Modular - Copper Alloy - 2.54mm - Solder - 60 V - 5 Terminal - 1 Port.
Search Keywords: 70AAJ5M0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70AAJ-5-M0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:3 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.40
500
$1.05
750
$0.98
1,000 +
$0.96
Click for Quote
Log in
to unlock special pricing