- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70AAJ-5-F1
Bourns
70AAJ-5-F1
Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube
Search Keywords: 70AAJ5F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70AAJ-5-F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 70AAJ-5-F1 RoHS compliant?
Yes, 70AAJ-5-F1 is RoHS compliant.
What is the lead time for 70AAJ-5-F1?
The standard lead time for 70AAJ-5-F1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
24
$1.095
120
$1.013
264
$0.980
504
$0.944
1,008
$0.931
2,520
$0.912
5,016
$0.901
7,512 +
$0.890
Click for Quote
Log in
to unlock special pricing