Image is representational - see manufacturer specifications

Bourns Authorized Distributor

70AAJ-5-F0

Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube
Search Keywords: 70AAJ5F0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70AAJ-5-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60 V
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70AAJ-5-F0 RoHS compliant?
Yes, 70AAJ-5-F0 is RoHS compliant.
What is the lead time for 70AAJ-5-F0?
The standard lead time for 70AAJ-5-F0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
8 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
24
$2.74
120
$1.80
264
$1.61
504
$1.50
1,008
$1.39
2,520
$1.30
5,016
$1.29
7,512 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!