Image is representational - see manufacturer specifications

Bourns Authorized Distributor

70AAJ-4-M0

Battery Contact - Modular - Copper Alloy - 2.54mm - Solder - 60 V - 4 Terminal - 1 Port.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Battery Contact - Modular - Copper Alloy - 2.54mm - Solder - 60 V - 4 Terminal - 1 Port.
Search Keywords: 70AAJ4M0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 70AAJ-4-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Modular Contact
Body Orientation: Straight
Mounting: Surface Mount
Gender: M
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 60 V
Maximum Current Rating: 3 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70AAJ-4-M0 RoHS compliant?
Yes, 70AAJ-4-M0 is RoHS compliant.
What is the lead time for 70AAJ-4-M0?
The standard lead time for 70AAJ-4-M0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,199
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.083
270
$0.966
510
$0.963
1,020
$0.956
2,520
$0.954
5,010
$0.951
7,500
$0.949
10,020 +
$0.947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!