- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70AAJ-4-F1G
Description
+
Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R
Search Keywords: 70AAJ4F1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70AAJ-4-F1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$1.84
500
$1.78
1,000
$1.73
3,000
$1.66
5,000
$1.48
8,000
$1.38
10,000
$1.37
15,000 +
$1.12
Click for Quote
Log in
to unlock special pricing