- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70AAJ-4-F1
Description
+
Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port Tube
Search Keywords: 70AAJ4F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70AAJ-4-F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$1.308
270
$1.062
510
$0.986
1,020
$0.983
2,520
$0.919
5,010
$0.895
7,500
$0.872
10,020 +
$0.870
Click for Quote
Log in
to unlock special pricing