Image is representational - see manufacturer specifications

Bourns Authorized Distributor

70AAJ-4-F0G

Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R
Search Keywords: 70AAJ4F0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70AAJ-4-F0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60 V
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70AAJ-4-F0G RoHS compliant?
Yes, 70AAJ-4-F0G is RoHS compliant.
What is the lead time for 70AAJ-4-F0G?
The standard lead time for 70AAJ-4-F0G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 517
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.360
500
$1.020
750
$0.952
1,000 +
$0.933
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!