Image is representational - see manufacturer specifications

Bourns Authorized Distributor

70AAJ-3-M0G

Battery Modular Contact - 2.54mm - Solder - 60 V - 3A - 3 Terminal - 1 Port.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Battery Modular Contact - 2.54mm - Solder - 60 V - 3A - 3 Terminal - 1 Port.
Search Keywords: 70AAJ3M0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70AAJ-3-M0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60 V
  • Maximum Current Rating:
    3 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70AAJ-3-M0G RoHS compliant?
Yes, 70AAJ-3-M0G is RoHS compliant.
What is the lead time for 70AAJ-3-M0G?
The standard lead time for 70AAJ-3-M0G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,310
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.742
1,000
$0.688
3,000
$0.642
5,000
$0.640
8,000
$0.625
10,000
$0.623
15,000
$0.609
25,000 +
$0.607
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!