Image is representational - see mfr. specs

70AAJ-2-F0G

Bourns

Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port T/R
Search Keywords: 70AAJ2F0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70AAJ-2-F0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60 V
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 746
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.613
1,000
$0.590
3,000
$0.570
5,000
$0.569
8,000
$0.563
10,000
$0.562
15,000
$0.556
25,000 +
$0.555
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!