- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70AAJ-2-F0
Description
+
Conn Modular Contact F 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port Tube
Search Keywords: 70AAJ2F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70AAJ-2-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$0.685
300
$0.613
540
$0.590
1,020
$0.588
2,520
$0.570
5,040
$0.563
7,500
$0.562
10,020 +
$0.556
Click for Quote
Log in
to unlock special pricing