Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6701-RC

Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 8mOhm DCR Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 10uH/5uH 15% 1KHz 11A 8mOhm DCR Pin
Search Keywords: 6701RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    6701-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    66
  • Inductance:
    10(OCL)/5 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    15.24 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    8 mOhm
  • Maximum DC Current:
    11 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6701-RC discontinued?
Yes, 6701-RC from Bourns is discontinued (end-of-life November 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6701-RC RoHS compliant?
Yes, 6701-RC is RoHS compliant.
What is the lead time for 6701-RC?
The standard lead time for 6701-RC is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.77
25
$2.71
50
$2.66
100
$2.60
500
$2.55
1,000 +
$2.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!