- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6639S-301-502
Bourns
6639S-301-502
Res POT 5K Ohm 25% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res POT 5K Ohm 25% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Search Keywords: 6639S301502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6639S-301-502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:36.65 x 22.23 mm
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 6639S-301-502 RoHS compliant?
No, 6639S-301-502 is not RoHS compliant.
What is the lead time for 6639S-301-502?
The standard lead time for 6639S-301-502 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
45 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
10
$24.32
20
$21.72
50
$19.63
100
$18.09
250 +
$16.61
Click for Quote
Log in
to unlock special pricing