- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6639S-1-203
Bourns
6639S-1-203
Res POT 20K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res POT 20K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Search Keywords: 6639S1203
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 6639S-1-203 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 1 W |
| Resistance Value: | 20 KOhm |
| Tolerance: | 15 % |
| Temperature Coefficient: | ±500 ppm/°C |
| Dimension: | 36.65 x 22.23 mm |
| Operating Temperature: | -40 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |
Frequently Asked Questions
Is 6639S-1-203 RoHS compliant?
Yes, 6639S-1-203 is RoHS compliant.
What is the lead time for 6639S-1-203?
The standard lead time for 6639S-1-203 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$19.90
30
$17.18
50
$17.14
100
$16.10
250
$15.05
500
$14.21
1,000 +
$14.18
Click for Quote
Log in
to unlock special pricing