Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6639S-1-102

Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Search Keywords: 6639S1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6639S-1-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 1 KOhm
Tolerance: 15 %
Temperature Coefficient: ±500 ppm/°C
Dimension: 36.65 x 22.23 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6639S-1-102 RoHS compliant?
Yes, 6639S-1-102 is RoHS compliant.
What is the lead time for 6639S-1-102?
The standard lead time for 6639S-1-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.99
30
$17.18
50
$17.14
100
$16.23
250
$15.05
500
$14.21
1,000 +
$14.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!