- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6638S-1-202
Bourns
6638S-1-202
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 39.05mm) Turret Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6638S-1-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:39.05 x 22.23 mm
-
Operating Temperature:1 to 125 °C
-
Switch Option:No
-
Number of Elements:1