Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6637S-1-104

Res POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Res POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Search Keywords: 6637S1104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6637S-1-104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±500 ppm/°C
Dimension: 33.66 x 22.23 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6637S-1-104 RoHS compliant?
Yes, 6637S-1-104 is RoHS compliant.
What is the lead time for 6637S-1-104?
The standard lead time for 6637S-1-104 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.312
2
$53.920
5
$37.690
10
$34.480
25
$33.410
50
$32.390
100
$30.200
250 +
$29.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!