- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6637S-1-103
Bourns
6637S-1-103
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Search Keywords: 6637S1103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6637S-1-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:33.66 x 22.23 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6637S-1-103 RoHS compliant?
Yes, 6637S-1-103 is RoHS compliant.
What is the lead time for 6637S-1-103?
The standard lead time for 6637S-1-103 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$48.52
5
$43.09
10
$39.00
13
$38.62
25
$35.83
38
$33.84
50 +
$29.96
Click for Quote
Log in
to unlock special pricing