- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6630S0D-B28-R502
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
6630S0D-B28-R502
Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 33.66mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 33.66mm) Solder Lug Panel Mount
Search Keywords: 6630S0DB28R502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6630S0D-B28-R502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:15 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:33.66 x 22.23 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 6630S0D-B28-R502 discontinued?
Yes, 6630S0D-B28-R502 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6630S0D-B28-R502?
The recommended replacement for 6630S0D-B28-R502 is 6639S-1-502 from Bourns, available from OnlineComponents.com.
Is 6630S0D-B28-R502 RoHS compliant?
Yes, 6630S0D-B28-R502 is RoHS compliant.
What is the lead time for 6630S0D-B28-R502?
The standard lead time for 6630S0D-B28-R502 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.