- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6630S0D-B28-A202
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
6630S0D-B28-A202
Res POT 2K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Res POT 2K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Search Keywords: 6630S0DB28A202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6630S0D-B28-A202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder Lug
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:15 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:41.61 x 22.23mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 6630S0D-B28-A202 discontinued?
Yes, 6630S0D-B28-A202 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6630S0D-B28-A202?
The recommended replacement for 6630S0D-B28-A202 is 6639S-1-202 from Bourns, available from OnlineComponents.com.
Is 6630S0D-B28-A202 RoHS compliant?
Yes, 6630S0D-B28-A202 is RoHS compliant.
What is the lead time for 6630S0D-B28-A202?
The standard lead time for 6630S0D-B28-A202 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.