- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6630S0A-C28-R103
Description
+
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (33.66 X 22.23 X 25.9mm) Solder Lug Panel Mount
Search Keywords: 6630S0AC28R103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6630S0A-C28-R103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:15 %
-
Temperature Coefficient:±500 ppm/°C
-
Dimension:33.66 x 22.23 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.