Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6574S-1-502

Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount
Search Keywords: 6574S1502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6574S-1-502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Mounting: Servo Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 31.12 x 50.8 x 54.99 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6574S-1-502 RoHS compliant?
Yes, 6574S-1-502 is RoHS compliant.
What is the lead time for 6574S-1-502?
The standard lead time for 6574S-1-502 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$213.05
5
$208.54
10
$172.68
13
$172.25
25
$171.81
38
$171.39
50 +
$151.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!