Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6574S-1-202

Res POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Res POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount
Search Keywords: 6574S1202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6574S-1-202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Servo Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 2 KOhm
Tolerance: 10 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 31.12 x 50.8 x 54.99 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6574S-1-202 RoHS compliant?
Yes, 6574S-1-202 is RoHS compliant.
What is the lead time for 6574S-1-202?
The standard lead time for 6574S-1-202 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$191.32
3
$175.89
5 +
$163.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!