- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6539S-1-103
Bourns
6539S-1-103
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
Search Keywords: 6539S1103
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 6539S-1-103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Servo Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 1 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 15 % |
| Temperature Coefficient: | ±500 ppm/°C |
| Dimension: | 28.58 x 22.23 mm |
| Operating Temperature: | 1 to 125 °C |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6539S-1-103 RoHS compliant?
Yes, 6539S-1-103 is RoHS compliant.
What is the lead time for 6539S-1-103?
The standard lead time for 6539S-1-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$43.14
5
$38.49
10
$37.34
30
$35.74
50
$33.81
100
$32.92
250 +
$32.08
Click for Quote
Log in
to unlock special pricing