Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6539S-1-102

Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
Search Keywords: 6539S1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6539S-1-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Servo Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 1 KOhm
Tolerance: 15 %
Temperature Coefficient: ±500 ppm/°C
Dimension: 28.58 x 22.23 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6539S-1-102 RoHS compliant?
Yes, 6539S-1-102 is RoHS compliant.
What is the lead time for 6539S-1-102?
The standard lead time for 6539S-1-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.02
5
$62.86
10
$62.71
13
$62.55
25
$40.03
38
$31.27
50 +
$30.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!