Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6100-681K-RC

RF Choke Wirewound 680uH 10% 100KHz 2Q-Factor Ferrite 760mA 1.09Ohm DCR RDL Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Wirewound 680uH 10% 100KHz 2Q-Factor Ferrite 760mA 1.09Ohm DCR RDL Tray
Search Keywords: 6100681KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6100-681K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504501900
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Inductance: 680 uH
Type: RF Choke
Lead Pitch: 6 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 1.09 Ohm
Maximum DC Current: 760 mA
Packaging: Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6100-681K-RC RoHS compliant?
Yes, 6100-681K-RC is RoHS compliant.
What is the lead time for 6100-681K-RC?
The standard lead time for 6100-681K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
160
$0.5500
640
$0.4469
1,120
$0.4145
2,560
$0.4135
5,120
$0.3865
7,520
$0.3855
10,080
$0.3763
15,040 +
$0.3754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!