- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 6100-391K-RC
Bourns
6100-391K-RC
Ind RF Choke 390uH 10% 100KHz 2.8Q-Factor Ferrite 1A RDL Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ind RF Choke 390uH 10% 100KHz 2.8Q-Factor Ferrite 1A RDL Tray
Search Keywords: 6100391KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6100-391K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Frequently Asked Questions
Is 6100-391K-RC RoHS compliant?
Yes, 6100-391K-RC is RoHS compliant.
What is the lead time for 6100-391K-RC?
The standard lead time for 6100-391K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
160
$0.5500
640
$0.4469
1,120
$0.4145
2,560
$0.4135
5,120
$0.3865
7,520
$0.3855
10,080
$0.3763
15,040 +
$0.3754
Click for Quote
Log in
to unlock special pricing