- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 6100-331K-RC
Bourns
6100-331K-RC
RF Choke Wirewound 330uH 10% 100KHz 2.9Q-Factor Ferrite 1.1A 0.6Ohm DCR RDL Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6100-331K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
160 -
Inductance:330 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:6 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:600 mOhm
-
Maximum DC Current:1.1 A
-
Protection Style:N/A
-
Packaging:Tray