- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 6100-330K-RC
Bourns
6100-330K-RC
RF Choke Wirewound 33uH 10% 100KHz 10.5Q-Factor Ferrite 3.39A 59mOhm DCR RDL Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 6100-330K-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| Inductance: | 33 uH |
| Type: | RF Choke |
| Lead Pitch: | 6 mm |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Resistance: | 59 mOhm |
| Maximum DC Current: | 3.39 A |
| Packaging: | Tray |