- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 6100-183K-RC
Description
+
RF Choke Wirewound 18mH 10% 100KHz 0.3Q-Factor Ferrite 160mA 34.1Ohm DCR RDL Tray
Search Keywords: 6100183KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6100-183K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Inductance:18 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:6 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:34.1 Ohm
-
Maximum DC Current:160 mA
-
Protection Style:N/A
-
Packaging:Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
160
$0.5500
640
$0.4469
1,120
$0.4145
2,560
$0.4135
5,120
$0.3865
7,520
$0.3855
10,080
$0.3763
15,040 +
$0.3754
Click for Quote
Log in
to unlock special pricing