Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6100-100K-RC

RF Choke Wirewound 10uH 10% 100KHz 21Q-Factor Ferrite 6.33A 20mOhm DCR RDL Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Wirewound 10uH 10% 100KHz 21Q-Factor Ferrite 6.33A 20mOhm DCR RDL Tray
Search Keywords: 6100100KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    6100-100K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Inductance:
    10 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    6 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    20 mOhm
  • Maximum DC Current:
    6.33 A
  • Protection Style:
    N/A
  • Packaging:
    Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6100-100K-RC RoHS compliant?
Yes, 6100-100K-RC is RoHS compliant.
What is the lead time for 6100-100K-RC?
The standard lead time for 6100-100K-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately You may purchase all in-stock quantity of 320
Stock lot only:
320
Minimum Order Quantity:
323
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6171
323
$0.5610
640
$0.4558
1,120
$0.4228
2,560
$0.4218
5,120
$0.3942
7,520
$0.3932
10,080
$0.3838
15,040 +
$0.3829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!