- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 6000-6R8M-RC
Bourns
6000-6R8M-RC
RF Choke Bobbin Core 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6000-6R8M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:6.8 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:35 mOhm
-
Maximum DC Current:4.1 A
-
Protection Style:N/A
-
Packaging:N/A