Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6000-3R3M-RC

RF Choke Bobbin Core 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL
Search Keywords: 60003R3MRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6000-3R3M-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Inductance: 3.3 uH
Type: RF Choke
Lead Pitch: 5 mm
Tolerance: 20 %
Technology: Bobbin Core
Maximum DC Resistance: 25 mOhm
Maximum DC Current: 5.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6000-3R3M-RC RoHS compliant?
Yes, 6000-3R3M-RC is RoHS compliant.
What is the lead time for 6000-3R3M-RC?
The standard lead time for 6000-3R3M-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3916
500
$0.3503
1,000
$0.3374
2,500
$0.3366
5,000
$0.3262
7,500
$0.3254
10,000
$0.3221
15,000 +
$0.3213
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!