Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6000-330K-RC

RF Choke Bobbin Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A 90mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A 90mOhm DCR RDL
Search Keywords: 6000330KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    6000-330K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    33 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    90 mOhm
  • Maximum DC Current:
    2.05 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6000-330K-RC RoHS compliant?
Yes, 6000-330K-RC is RoHS compliant.
What is the lead time for 6000-330K-RC?
The standard lead time for 6000-330K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5236
500
$0.4308
1,000
$0.4016
2,500
$0.4006
5,000
$0.3764
7,500
$0.3755
10,000
$0.3673
15,000 +
$0.3664
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!