- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 6000-221K-RC
Bourns
6000-221K-RC
RF Choke Bobbin Core 220uH 10% 796KHz 20Q-Factor Ferrite 1A 650mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RF Choke Bobbin Core 220uH 10% 796KHz 20Q-Factor Ferrite 1A 650mOhm DCR RDL
Search Keywords: 6000221KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6000-221K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:220 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:650 mOhm
-
Maximum DC Current:1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 6000-221K-RC RoHS compliant?
Yes, 6000-221K-RC is RoHS compliant.
What is the lead time for 6000-221K-RC?
The standard lead time for 6000-221K-RC is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 12/7/26
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
100
$0.743
500
$0.588
1,000
$0.572
2,500
$0.523
5,000
$0.521
7,500
$0.520
10,000
$0.519
15,000 +
$0.518
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT