Image is representational - see manufacturer specifications

Bourns Authorized Distributor

6000-151K-RC

RF Choke Bobbin Core 150uH 10% 796KHz 20Q-Factor Ferrite 1.15A 370mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 150uH 10% 796KHz 20Q-Factor Ferrite 1.15A 370mOhm DCR RDL
Search Keywords: 6000151KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 6000-151K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Inductance: 150 uH
Type: RF Choke
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 370 mOhm
Maximum DC Current: 1.15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6000-151K-RC RoHS compliant?
Yes, 6000-151K-RC is RoHS compliant.
What is the lead time for 6000-151K-RC?
The standard lead time for 6000-151K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,365
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5500
500
$0.4469
1,000
$0.4145
2,500
$0.4135
5,000
$0.3865
7,500
$0.3855
10,000
$0.3763
15,000 +
$0.3754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!