- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 6000-100K-RC
Bourns
6000-100K-RC
RF Choke Bobbin Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 3.4A 45mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RF Choke Bobbin Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 3.4A 45mOhm DCR RDL
Search Keywords: 6000100KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:6000-100K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:10 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:45 mOhm
-
Maximum DC Current:3.4 A
-
Protection Style:N/A
-
Packaging:N/A
Frequently Asked Questions
Is 6000-100K-RC RoHS compliant?
Yes, 6000-100K-RC is RoHS compliant.
What is the lead time for 6000-100K-RC?
The standard lead time for 6000-100K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$0.3916
500
$0.3503
1,000
$0.3374
2,500
$0.3366
5,000
$0.3262
7,500
$0.3254
10,000
$0.3221
15,000 +
$0.3213
Click for Quote
Log in
to unlock special pricing