Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5900-680-RC

High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 2.8A 56mOhm DCR AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 2.8A 56mOhm DCR AXL
Search Keywords: 5900680RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5900-680-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    864
  • Inductance:
    68 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    56 mOhm
  • Maximum DC Current:
    2.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5900-680-RC RoHS compliant?
Yes, 5900-680-RC is RoHS compliant.
What is the lead time for 5900-680-RC?
The standard lead time for 5900-680-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
216
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
50
$1.64
100
$1.63
216
$1.62
432
$1.23
648
$1.15
864 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!