- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-561
Description
+
High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 1A 0.42Ohm DCR AXL
Search Keywords: 5900561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-561
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:560 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:420 mOhm
-
Maximum DC Current:1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Ships today, if you order in
Minimum Order Quantity:
74
Price (USD)
Qty
Unit Price
74
$1.57
370
$1.51
740
$1.46
3,699
$1.40
11,095 +
$1.35
Click for Quote
Log in
to unlock special pricing