Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5900-393-RC

High Current RF Choke Bobbin Core 39mH 10% 1KHz Ferrite 120mA 31Ohm DCR AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 39mH 10% 1KHz Ferrite 120mA 31Ohm DCR AXL
Search Keywords: 5900393RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 5900-393-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 864
Inductance: 39 mH
Type: High Current RF Choke
Lead Pitch: N/R
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 31 Ohm
Maximum DC Current: 120 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5900-393-RC RoHS compliant?
Yes, 5900-393-RC is RoHS compliant.
What is the lead time for 5900-393-RC?
The standard lead time for 5900-393-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,328
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
216
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
50
$1.64
100
$1.63
216
$1.62
432
$1.23
648
$1.15
864 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!