- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-222-RC
Bourns
5900-222-RC
High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 500mA 1.7Ohm DCR AXL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 500mA 1.7Ohm DCR AXL
Search Keywords: 5900222RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-222-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:2.2 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:1.7 Ohm
-
Maximum DC Current:500 mA
-
Protection Style:N/A
-
Packaging:N/A
Frequently Asked Questions
Is 5900-222-RC RoHS compliant?
Yes, 5900-222-RC is RoHS compliant.
What is the lead time for 5900-222-RC?
The standard lead time for 5900-222-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,438
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.50
250
$1.24
864
$1.15
1,728
$1.08
2,592
$1.07
5,184
$1.05
7,776
$1.03
10,368 +
$1.02
Click for Quote
Log in
to unlock special pricing